Parametric Equivalent

BXRH-30E0600-B-82 | |
|---|---|
DigiKey Part Number | 976-BXRH-30E0600-B-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30E0600-B-82 |
Description | V4 HD WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 17.7V |
Series | Lumens/Watt @ Current - Test 126 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 3000K 2-Step MacAdam Ellipse | Size / Dimension 12.50mm L x 12.50mm W |
Configuration Square | Height 1.63mm |
Luminous Flux @ Current/Temperature 781lm (Typ) | Light Emitting Surface (LES) 4.80mm Dia |
Current - Test 350mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-27E0600-B-82 | Bridgelux | 0 | 976-BXRH-27E0600-B-82-ND | $1.05872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.10880 | $665.28 |

