Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRH-27G1000-B-82 | |
|---|---|
DigiKey Part Number | 976-BXRH-27G1000-B-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27G1000-B-82 |
Description | V6 HD WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 35.4V |
Series | Lumens/Watt @ Current - Test 101 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 2700K 2-Step MacAdam Ellipse | Size / Dimension 13.50mm L x 13.50mm W |
Configuration Square | Height 1.63mm |
Luminous Flux @ Current/Temperature 1256lm (Typ) | Light Emitting Surface (LES) 6.60mm Dia |
Current - Test 350mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-27G10H0-B-82 | Bridgelux | 0 | 976-BXRH-27G10H0-B-82-ND | $1.66319 | Parametric Equivalent |
| BXRH-30G1000-B-82 | Bridgelux | 0 | 976-BXRH-30G1000-B-82-ND | $1.66319 | Parametric Equivalent |
| BXRH-30G10H0-B-82 | Bridgelux | 0 | 976-BXRH-30G10H0-B-82-ND | $1.66319 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | $1.66319 | $989.60 |

