Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-65C2001-B-74 | |
|---|---|
DigiKey Part Number | BXRE-65C2001-B-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-65C2001-B-74 |
Description | LED COB V13 CL WHT SQUARE 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 6500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 2522lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-65C2001-B-73 | Bridgelux | 0 | BXRE-65C2001-B-73-ND | $3.94240 | Parametric Equivalent |
| BXRE-65E2001-B-73 | Bridgelux | 0 | BXRE-65E2001-B-73-ND | $3.94240 | Parametric Equivalent |
| BXRE-65E2001-B-74 | Bridgelux | 0 | BXRE-65E2001-B-74-ND | $3.75760 | Parametric Equivalent |
| L2C6-65803L05A1300 | Lumileds | 0 | 1416-L2C6-65803L05A1300-ND | $4.36588 | Parametric Equivalent |
| SPHWHAHDNE25YZP3D4 | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNE25YZP3D4-ND | $5.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.53002 | $1,765.01 |





