BXRE-50E2001-C-74 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $4.92800
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V13 Array White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-50E2001-C-74

DigiKey Part Number
BXRE-50E2001-C-74-ND
Manufacturer
Manufacturer Product Number
BXRE-50E2001-C-74
Description
LED COB V13 CL WHT SQUARE 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Array White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
158 lm/W
Packaging
Tray
Current - Max
1.26A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
5000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
3369lm (Typ)
Lens Type
Flat
Current - Test
630mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-50E2001-C-73Bridgelux0BXRE-50E2001-C-73-ND$4.92800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
500$4.69700$2,348.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.