Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-50E1001-C-74 | |
|---|---|
DigiKey Part Number | BXRE-50E1001-C-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50E1001-C-74 |
Description | LED COB V10 CL WHT SQUARE 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Cool | Height 1.70mm |
CCT (K) 5000K 4-Step MacAdam Ellipse | Light Emitting Surface (LES) 10.20mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1805lm (Typ) | Base Product Number |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-50E1001-C-73 | Bridgelux | 0 | BXRE-50E1001-C-73-ND | $2.64000 | Parametric Equivalent |
| L2C6-50902L04F0900 | Lumileds | 0 | 1416-L2C6-50902L04F0900-ND | $4.17263 | Parametric Equivalent |
| L2C6-50903L04F0900 | Lumileds | 0 | 1416-L2C6-50903L04F0900-ND | $3.62840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | $2.51000 | $1,493.45 |




