Parametric Equivalent

BXRE-50E0801-E-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-50E0801-E-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50E0801-E-83 |
Description | V8E COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V8 Array White, Cool Square |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 185 lm/W |
Packaging Tube | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 8.50mm Dia |
Luminous Flux @ Current/Temperature 932lm (Typ) | Lens Type Flat |
Current - Test 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-50E0801-E-84 | Bridgelux | 0 | 976-BXRE-50E0801-E-84-ND | $1.64780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.62295 | $973.77 |

