Parametric Equivalent

BXRE-40E6500-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-40E6500-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40E6500-B-83 |
Description | V22B NEUTRAL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.2V |
Series | Lumens/Watt @ Current - Test 187 lm/W |
Packaging Tube | Current - Max 3.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Features Dimming |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 28.00mm L x 28.00mm W |
Configuration Square | Height 1.65mm |
Luminous Flux @ Current/Temperature 8937lm (Typ) | Light Emitting Surface (LES) 23.30mm Dia |
Current - Test 950mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-40E6500-B-82 | Bridgelux | 0 | 976-BXRE-40E6500-B-82-ND | $11.03247 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $11.16500 | $1,674.75 |

