Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30E0800-E-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-30E0800-E-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30E0800-E-82 |
Description | V8E WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V8 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 178 lm/W |
Packaging Tube | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 8.50mm Dia |
Luminous Flux @ Current/Temperature 895lm (Typ) | Lens Type Flat |
Current - Test 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27E0800-E-82 | Bridgelux | 0 | 976-BXRE-27E0800-E-82-ND | $1.72480 | Parametric Equivalent |
| BXRE-27E0800-E-83 | Bridgelux | 0 | 976-BXRE-27E0800-E-83-ND | $1.64780 | Parametric Equivalent |
| BXRE-30E0800-E-83 | Bridgelux | 0 | 976-BXRE-30E0800-E-83-ND | $1.64780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.62295 | $973.77 |

