Parametric Equivalent
Parametric Equivalent

BXRE-30C2001-B-84 | |
|---|---|
DigiKey Part Number | 976-BXRE-30C2001-B-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30C2001-B-84 |
Description | V13B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V13 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 187 lm/W |
Packaging Tube | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 4-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 14.80mm Dia |
Luminous Flux @ Current/Temperature 2184lm (Typ) | Lens Type Flat |
Current - Test 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-30C2001-B-83 | Bridgelux | 0 | 976-BXRE-30C2001-B-83-ND | $3.75760 | Parametric Equivalent |
| BXRE-30E2000-B-82 | Bridgelux | 0 | 976-BXRE-30E2000-B-82-ND | $3.75760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.57280 | $1,786.40 |

