LED Lighting 2835 White, Cool 6500K 9.1V 100mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEN-65S-13H-9C-00-0-0

DigiKey Part Number
976-BXEN-65S-13H-9C-00-0-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BXEN-65S-13H-9C-00-0-0
Description
LED 2835 COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting 2835 White, Cool 6500K 9.1V 100mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
118 lm/W
Mfr
CRI (Color Rendering Index)
95
Series
Current - Max
120mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1113 (2835 Metric)
CCT (K)
6500K
Supplier Device Package
2835
Flux @ 85°C, Current - Test
97lm (Typ)
Size / Dimension
0.108" L x 0.134" W (2.74mm x 3.40mm)
Flux @ 25°C, Current - Test
107lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
100mA
Thermal Resistance of Package
16°C/W
Voltage - Forward (Vf) (Typ)
9.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
170,000$0.04050$6,885.00