
BXRC-65E2001-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-65E2001-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-65E2001-C-83-SE |
Description | VERO SE 13C COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tray | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Features Dimming |
CCT (K) 6500K 3-Step MacAdam Ellipse | Size / Dimension 36.20mm Dia |
Configuration Round | Height 3.60mm |
Luminous Flux @ Current/Temperature 2659lm (Typ) | Light Emitting Surface (LES) 13.30mm Dia |
Current - Test 500mA | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.52960 | $1,305.92 |

