Parametric Equivalent

BXRC-65E1001-B-84-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-65E1001-B-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-65E1001-B-84-SE |
Description | VERO SE 10B COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Cool Round |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.2V |
Series | Lumens/Watt @ Current - Test 175 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 30.80mm Dia |
CCT (K) 6500K 4-Step MacAdam Ellipse | Height 3.50mm |
Configuration Round | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 1197lm (Typ) | Lens Type Flat |
Current - Test 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-65E1001-B-83-SE | Bridgelux | 0 | 976-BXRC-65E1001-B-83-SE-ND | $3.20320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.86868 | $1,147.47 |

