Parametric Equivalent

BXRC-57E10K1-D-84 | |
|---|---|
DigiKey Part Number | 976-BXRC-57E10K1-D-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-57E10K1-D-84 |
Description | VERO 29D COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 29 Array White, Cool Round |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.4V |
Series | Lumens/Watt @ Current - Test 185 lm/W |
Packaging Tray | Current - Max 5.5A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 49.20mm Dia |
CCT (K) 5700K 4-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 29.10mm Dia |
Luminous Flux @ Current/Temperature 11444lm (Typ) | Lens Type Flat |
Current - Test 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-57E10K1-D-83 | Bridgelux | 0 | 976-BXRC-57E10K1-D-83-ND | $22.40700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.34440 | $2,134.44 |

