Parametric Equivalent

BXRC-56G10K0-D-74-SE | |
|---|---|
DigiKey Part Number | BXRC-56G10K0-D-74-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-56G10K0-D-74-SE |
Description | LED COB VERO SE 29 WHT RND 5600K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 37.6V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 4.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 49.20mm Dia |
CCT (K) 5600K 4-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 29.20mm Dia |
Luminous Flux @ Current/Temperature 12002lm (Typ) | Lens Type Flat |
Current - Test 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-56G10K1-D-74-SE | Bridgelux | 0 | BXRC-56G10K1-D-74-SE-ND | $23.59280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.59280 | $2,359.28 |






