MFR Recommended

BXRV-DR-1830G-0600-A-23-S2 | |
|---|---|
DigiKey Part Number | 976-BXRV-DR-1830G-0600-A-23-S2-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1830G-0600-A-23-S2 |
Description | DW ARRAY, LES=6MM, INTEGRATED |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 11.2V, 17V |
Series | Lumens/Watt @ Current - Test 90 lm/W, 98 lm/W |
Packaging Tray | Current - Max 420mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 110° |
Color White, Warm | Size / Dimension 30.80mm Dia |
CCT (K) 1800K 5-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse | Height 3.80mm |
Configuration Round | Light Emitting Surface (LES) 7.20mm Dia |
Luminous Flux @ Current/Temperature 14lm (Typ), 581lm (Typ) | Lens Type Flat |
Current - Test 14mA, 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRV-DR-1830G-0600-A-23 | Bridgelux | 0 | 976-BXRV-DR-1830G-0600-A-23-ND | $1.61700 | MFR Recommended |


