Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-50C1001-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-50C1001-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C1001-C-83-SE |
Description | VERO SE 10C COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Cool Round |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.7V |
Series | Lumens/Watt @ Current - Test 187 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 30.80mm Dia |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 3.50mm |
Configuration Round | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 1726lm (Typ) | Lens Type Flat |
Current - Test 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-50C1001-C-84-SE | Bridgelux | 0 | 976-BXRC-50C1001-C-84-SE-ND | $7.20000 | Parametric Equivalent |
| BXRC-50E1001-C-83-SE | Bridgelux | 0 | 976-BXRC-50E1001-C-83-SE-ND | $4.17340 | Parametric Equivalent |
| BXRC-50E1001-C-84-SE | Bridgelux | 0 | 976-BXRC-50E1001-C-84-SE-ND | $7.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.17340 | $1,669.36 |


