Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-35G4000-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-35G4000-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35G4000-B-83 |
Description | VERO 18B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 18 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Round | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 3600lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-35G4000-B-82 | Bridgelux | 0 | 976-BXRC-35G4000-B-82-ND | $8.22030 | Parametric Equivalent |
| BXRC-35G4000-B-82-SE | Bridgelux | 0 | 976-BXRC-35G4000-B-82-SE-ND | $8.77800 | Parametric Equivalent |
| BXRC-35G4000-B-83-SE | Bridgelux | 0 | 976-BXRC-35G4000-B-83-SE-ND | $8.36220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $8.34680 | $1,669.36 |

