Parametric Equivalent

BXRC-30H4000-B-73 | |
|---|---|
DigiKey Part Number | BXRC-30H4000-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30H4000-B-73 |
Description | LED COB GEN7 DECOR WH RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Décor Series™ White, Warm Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 35V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 124 lm/W |
Series | Current - Max 1.8A |
Packaging Tray | CRI (Color Rendering Index) 97 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 3901lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27H4000-B-73 | Bridgelux | 0 | BXRC-27H4000-B-73-ND | $9.19380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $8.64000 | $1,728.00 |

