BXRC-57E1001-D-83-SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $3.04920
Image for BXRC-57E1001-D-83-SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-57E1001-D-83-SE

DigiKey Part Number
976-BXRC-57E1001-D-83-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-57E1001-D-83-SE
Description
VERO SE 10D COOL WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Cool Round
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
24.9V
Series
Lumens/Watt @ Current - Test
173 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
30.80mm Dia
CCT (K)
5700K 3-Step MacAdam Ellipse
Height
3.50mm
Configuration
Round
Light Emitting Surface (LES)
10.00mm Dia
Luminous Flux @ Current/Temperature
1077lm (Typ)
Lens Type
Flat
Current - Test
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-57E1001-D-84-SEBridgelux0976-BXRC-57E1001-D-84-SE-ND$3.04920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
400$3.20320$1,281.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.