
BXEB-L0340U-40E0750-C-B3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0340U-40E0750-C-B3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0340U-40E0750-C-B3 |
Description | EB SLIM LED MODULE, 340 MM, 4000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Slim White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 11.3V |
Series | Lumens/Watt @ Current - Test 171 lm/W |
Packaging Tray | Current - Max 1.7A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Neutral | Features With Connector |
CCT (K) 4000K | Size / Dimension 340.00mm L x 12.70mm W |
Configuration Linear Light Strip | Height 4.30mm |
Luminous Flux @ Current/Temperature 1350lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $2.98021 | $417.23 |

