


BXRC-30G2000-B-73-SE | |
|---|---|
DigiKey Part Number | 976-1532-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G2000-B-73-SE |
Description | LED COB VERO WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 13 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.1V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 13.40mm Dia |
Luminous Flux @ Current/Temperature 1771lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 50 | $4.21200 | $210.60 |
| 100 | $4.07500 | $407.50 |





