Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-30G1KH0-B-82 | |
|---|---|
DigiKey Part Number | 976-BXRC-30G1KH0-B-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G1KH0-B-82 |
Description | VERO 29B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 29 Array White, Warm Round |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.2V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Tray | Current - Max 4.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 49.20mm Dia |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 29.10mm Dia |
Luminous Flux @ Current/Temperature 11060lm (Typ) | Lens Type Flat |
Current - Test 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G10K0-B-82 | Bridgelux | 0 | 976-BXRC-27G10K0-B-82-ND | $22.40700 | Parametric Equivalent |
| BXRC-27G10K0-B-83 | Bridgelux | 0 | 976-BXRC-27G10K0-B-83-ND | $21.34440 | Parametric Equivalent |
| BXRC-27G1KH0-B-82 | Bridgelux | 0 | 976-BXRC-27G1KH0-B-82-ND | $22.40700 | Parametric Equivalent |
| BXRC-27G1KH0-B-83 | Bridgelux | 0 | 976-BXRC-27G1KH0-B-83-ND | $21.34440 | Parametric Equivalent |
| BXRC-30G10K0-B-82 | Bridgelux | 0 | 976-BXRC-30G10K0-B-82-ND | $22.40700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $22.40700 | $2,240.70 |

