Image for BXEB-TL-L0560Z-2750G2000-B-C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-TL-L0560Z-2750G2000-B-C3

DigiKey Part Number
976-BXEB-TL-L0560Z-2750G2000-B-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-TL-L0560Z-2750G2000-B-C3
Description
VESTA TL GEN 3 (1 SMD ROW) LED M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Vesta™ White, Warm / White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
19.7V
Series
Lumens/Watt @ Current - Test
141 lm/W Warm White, 156 lm/W Cool White
Packaging
Tray
Current - Max
1.5A
Part Status
Active
CRI (Color Rendering Index)
90
Type
LED Module
Viewing Angle
120°
Color
White, Warm / White, Cool
Features
With Connector
CCT (K)
2700K, 5000K
Size / Dimension
560.00mm L x 24.00mm W
Configuration
Linear Light Strip
Height
5.60mm
Luminous Flux @ Current/Temperature
2081lm (Typ) Warm White, 2305lm (Typ) Cool White
Lens Type
Flat
Current - Test
750mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
200$7.68460$1,536.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.