Parametric Equivalent
Parametric Equivalent

BXRE-30C6501-B-74 | |
|---|---|
DigiKey Part Number | 976-BXRE-30C6501-B-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30C6501-B-74 |
Description | V22B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tube | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.60mm Dia |
Luminous Flux @ Current/Temperature 9637lm (Typ) | Lens Type Flat |
Current - Test 1.17A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-30E6500-B-72 | Bridgelux | 0 | BXRE-30E6500-B-72-ND | $11.55000 | Parametric Equivalent |
| BXRE-30E6500-B-73 | Bridgelux | 0 | 976-1452-ND | $11.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $11.71940 | $1,757.91 |



