Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G10H0-B-73-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-27G10H0-B-73-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G10H0-B-73-SE |
Description | VERO SE 10B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 540mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 29.00mm Dia |
Configuration Round | Height 3.50mm |
Luminous Flux @ Current/Temperature 1049lm (Typ) | Light Emitting Surface (LES) 9.90mm Dia |
Current - Test 270mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G10H0-B-72-SE | Bridgelux | 0 | 976-BXRC-27G10H0-B-72-SE-ND | $3.35720 | Parametric Equivalent |
| BXRC-30G10H0-B-72-SE | Bridgelux | 0 | 976-BXRC-30G10H0-B-72-SE-ND | $3.35720 | Parametric Equivalent |
| BXRC-30G10H0-B-73-SE | Bridgelux | 0 | 976-BXRC-30G10H0-B-73-SE-ND | $3.20320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.20320 | $1,281.28 |

