
BXRC-57C10K1-C-84-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-57C10K1-C-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-57C10K1-C-84-SE |
Description | VERO SE 29C COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 66.7V |
Series | Lumens/Watt @ Current - Test 178 lm/W |
Packaging Tray | Current - Max 4.75A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Features Dimming |
CCT (K) 5700K 4-Step MacAdam Ellipse | Size / Dimension 49.20mm Dia |
Configuration Round | Height 3.60mm |
Luminous Flux @ Current/Temperature 16850lm (Typ) | Light Emitting Surface (LES) 29.10mm Dia |
Current - Test 1.3A | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $25.95270 | $2,595.27 |

