
BXRC-40C4001-D-73 | |
|---|---|
DigiKey Part Number | 976-BXRC-40C4001-D-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40C4001-D-73 |
Description | VERO 18D NEUTRAL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 28.1V |
Series | Current - Max 2.1A |
Packaging Tray | CRI (Color Rendering Index) 70 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features Dimming |
Color White, Neutral | Size / Dimension 36.20mm Dia |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Current - Test 1.05A | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $8.61185 | $1,722.37 |

