
BXFN-57G-21H-18C-00-0-0 | |
|---|---|
DigiKey Part Number | 976-BXFN-57G-21H-18C-00-0-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXFN-57G-21H-18C-00-0-0 |
Description | LED F90 COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Cool 5700K 6-Step MacAdam Ellipse 18V 50mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 159 lm/W |
Mfr | CRI (Color Rendering Index) 87 |
Series | Current - Max 65mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5700K 6-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 127lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 143lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 50mA | Thermal Resistance of Package 11.1°C/W |
Voltage - Forward (Vf) (Typ) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170,000 | $0.03311 | $5,628.70 |

