LED Lighting F90 White, Cool 5700K 3-Step MacAdam Ellipse 8.95V 100mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXFN-57G-13H-9D-00-0-3

DigiKey Part Number
976-BXFN-57G-13H-9D-00-0-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BXFN-57G-13H-9D-00-0-3
Description
LED F90 COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting F90 White, Cool 5700K 3-Step MacAdam Ellipse 8.95V 100mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
159 lm/W
Mfr
CRI (Color Rendering Index)
87
Series
Current - Max
120mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5700K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
127lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
142lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
100mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
8.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
170,000$0.03742$6,361.40