
BXFN-40G-13H-9D-00-0-3 | |
|---|---|
DigiKey Part Number | 976-BXFN-40G-13H-9D-00-0-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXFN-40G-13H-9D-00-0-3 |
Description | LED F90 NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Neutral 4000K 3-Step MacAdam Ellipse 8.95V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 162 lm/W |
Mfr | CRI (Color Rendering Index) 87 |
Series | Current - Max 120mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 130lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 145lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 100mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 8.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170,000 | $0.03467 | $5,893.90 |

