
BXEB-SQ0182-40E4000-C-B3 | |
|---|---|
DigiKey Part Number | 976-BXEB-SQ0182-40E4000-C-B3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-SQ0182-40E4000-C-B3 |
Description | EB SQUARE LED MODULE, 182 MM, 40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Square White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.7V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Neutral | Features With Connector |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 182.00mm L x 182.00mm W |
Configuration Square | Height 4.20mm |
Luminous Flux @ Current/Temperature 4450lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $9.03740 | $451.87 |

