Parametric Equivalent

BXEB-L0570A-30E3000-E-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0570A-30E3000-E-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0570A-30E3000-E-C3 |
Description | EB EDGE LED MODULE, 570 MM, 3000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Edge White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 23.5V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Size / Dimension 570.00mm L x 6.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 2.00mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 2705lm (Typ) | Base Product Number |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXEB-L0570A-30E3000-T-C3 | Bridgelux | 0 | 976-BXEB-L0570A-30E3000-T-C3-ND | $2.82977 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | $2.67959 | $1,045.04 |

