Parametric Equivalent
Parametric Equivalent

BXEB-L0280F-27G1000-H-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0280F-27G1000-H-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0280F-27G1000-H-C3 |
Description | F90 EB GEN 3 LED MODULE, 280 MM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 F90 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 45°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 38.1V |
Series | Lumens/Watt @ Current - Test 188 lm/W |
Packaging Tray | Current - Max 308mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features With Connector |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 280.00mm L x 20.00mm W |
Configuration Linear Light Strip | Height 6.10mm |
Luminous Flux @ Current/Temperature 1102lm (Typ) | Lens Type Flat |
Current - Test 154mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXEB-L0280F-30G1000-H-C3 | Bridgelux | 0 | 976-BXEB-L0280F-30G1000-H-C3-ND | $3.77300 | Parametric Equivalent |
| BXEB-L0280F-30G1000-S-C3 | Bridgelux | 0 | 976-BXEB-L0280F-30G1000-S-C3-ND | $2.74120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.77300 | $7,546.00 |


