
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainchip | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Platform | - | |
Type | Embedded | |
Function | Neural Processing Unit (NPU) | |
Utilized IC / Part | AKD1000 | |
Contents | Board(s) | |
Suggested Programming Environment | MetaTF | |
Interconnect System | M.2 B-Key M-Key | |
Note | - | |
Primary Attributes | Artificial Intelligence (AI) | |
Secondary Attributes | M.2 Interface(s) | |
Base Product Number |
| Case: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.00000 | $249.00 |





