



THT-184-423-1 | |
|---|---|
DigiKey Part Number | 2267-THT-184-423-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-184-423-1 |
Description | LABEL, 3 IN H X 3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 3.000" (76.20mm) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4900, R6000, R6200 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $290.99000 | $290.99 |

