


THT-17-8117-3 | |
|---|---|
DigiKey Part Number | 2267-THT-17-8117-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-17-8117-3 |
Description | LABEL, 1 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Black |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Black |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R4400, R6800 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $354.99000 | $354.99 |

