



THT-17-428-1.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-17-428-1.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-17-428-1.5-SC |
Description | LABEL, 1 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Metallized Polyester Light Gray |
Datasheet | Datasheet |
Category | Color - Background Light Gray |
Manufacturer Brady Corporation | Length 2.000" (50.80mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Metallized Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP11, BBP12, THT 1" Core Printers, R4300, R4500, R6200 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.99000 | $238.99 |

