
SCN15-N | |
|---|---|
DigiKey Part Number | 2267-SCN15-N-ND |
Manufacturer | |
Manufacturer Product Number | SCN15-N |
Description | CLIP SLEEVE & WM "N" 1=300 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background |
Category | Type Wire Marker, Clip-On |
Manufacturer Brady Corporation | Cable Diameter 0.154" ~ 0.177" (3.91mm ~ 4.50mm) |
Series | Legend N |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.99000 | $76.99 |

