
SCN15-N-Z | |
|---|---|
DigiKey Part Number | 2267-SCN15-N-Z-ND |
Manufacturer | |
Manufacturer Product Number | SCN15-N-Z |
Description | CLIP SLEEVE & WM - LEGEND: N-Z |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.154" ~ 0.177" (3.91mm ~ 4.50mm) |
Manufacturer Brady Corporation | Legend N-Z |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.99000 | $75.99 |

