
SCN15-7 | |
|---|---|
DigiKey Part Number | 2267-SCN15-7-ND |
Manufacturer | |
Manufacturer Product Number | SCN15-7 |
Description | CLIP SLEEVE & WM - LEGEND: 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.154" ~ 0.177" (3.91mm ~ 4.50mm) |
Manufacturer Brady Corporation | Legend 7 |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA13-7 | Panduit Corp | 0 | 298-15248-ND | $53.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.99000 | $76.99 |


