
SCN09-I-CAP | |
|---|---|
DigiKey Part Number | 2267-SCN09-I-CAP-ND |
Manufacturer | |
Manufacturer Product Number | SCN09-I-CAP |
Description | CLIP SLEEVE & WM - LEGEND: I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.098" ~ 0.110" (2.50mm ~ 2.79mm) |
Manufacturer Brady Corporation | Legend I |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.99000 | $69.99 |

