Similar

PTL-8-439-GR | |
|---|---|
DigiKey Part Number | 2267-PTL-8-439-GR-ND |
Manufacturer | |
Manufacturer Product Number | PTL-8-439-GR |
Description | LABEL, 0.5 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Continuous Vinyl Green |
Datasheet | Datasheet |
Category | Color - Background Green |
Manufacturer Brady Corporation | Length 50' (15.2m) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Vinyl |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R4400, R6000 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6C-500-439-GR | Brady Corporation | 0 | 2267-M6C-500-439-GR-ND | $69.99000 | Similar |


