MFR Recommended

PTL-21-427-YL | |
|---|---|
DigiKey Part Number | 2267-PTL-21-427-YL-ND |
Manufacturer | |
Manufacturer Product Number | PTL-21-427-YL |
Description | LABEL 2.5"HX1"W YLW/CLR 1=100PCS |
Customer Reference | |
Detailed Description | Yellow, Transparent Self Laminating Label 1.00" W x 2.50" L (25.4mm x 63.5mm) |
Datasheet | Datasheet |
Category | Color Yellow, Transparent |
Manufacturer Brady Corporation | Material Vinyl |
Packaging Bulk | For Use With/Related Products BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer |
Part Status Obsolete | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" W x 2.50" L (25.4mm x 63.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-21-427-YL | Brady Corporation | 5 | 2267-M6-21-427-YL-ND | $51.99000 | MFR Recommended |


