Similar

PTL-21-427-BL | |
|---|---|
DigiKey Part Number | 2267-PTL-21-427-BL-ND |
Manufacturer | |
Manufacturer Product Number | PTL-21-427-BL |
Description | LABEL, 2.5 IN H X 1 IN W |
Customer Reference | |
Detailed Description | Blue, Transparent Self Laminating Label 1.00" W x 2.50" L (25.4mm x 63.5mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 1.00" W x 2.50" L (25.4mm x 63.5mm) |
Series | Color Blue, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-21-427-BL | Brady Corporation | 0 | 2267-M6-21-427-BL-ND | $51.99000 | Similar |


