



PS-375-150-PK-S-2 | |
|---|---|
DigiKey Part Number | 2267-PS-375-150-PK-S-2-ND |
Manufacturer | |
Manufacturer Product Number | PS-375-150-PK-S-2 |
Description | SLEEVE, 0.375 IN DIA X 0.75 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pink Heat Shrinkable Label 0.75" W x 0.38" Dia (19.1mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Category | Label Size 0.75" W x 0.38" Dia (19.1mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Manufacturer Brady Corporation | Color Pink |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $420.99000 | $420.99 |

