



M6C-500-439-OR | |
|---|---|
DigiKey Part Number | 2267-M6C-500-439-OR-ND |
Manufacturer | |
Manufacturer Product Number | M6C-500-439-OR |
Description | LABEL 0.5" VINYL OR 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Orange |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Orange |
Series | Length 50' (15.2m) |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4410-WT, M61-R6010, M71-R4400-WT, M7-R4400-WT, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.99000 | $69.99 |

