Similar




M-115-427 | |
|---|---|
DigiKey Part Number | 2267-M-115-427-ND |
Manufacturer | |
Manufacturer Product Number | M-115-427 |
Description | LABEL 1.25" H X 1.5" W 1=200PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 1.25" L (38.1mm x 31.8mm) |
Datasheet | Datasheet |
Category | Label Size 1.50" W x 1.25" L (38.1mm x 31.8mm) |
Manufacturer Brady Corporation | Color White, Transparent |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) |
Part Status Obsolete | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-115-427 | Brady Corporation | 41 | 2267-M5-115-427-ND | $50.99000 | Similar |


