



LSZH-125-2-WT-S | |
|---|---|
DigiKey Part Number | 2267-LSZH-125-2-WT-S-ND |
Manufacturer | |
Manufacturer Product Number | LSZH-125-2-WT-S |
Description | SLEEVE, 0.125 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO), Halogen Free |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $408.99000 | $408.99 |

