


LAT-13-410-2.5 | |
|---|---|
DigiKey Part Number | 2267-LAT-13-410-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-13-410-2.5 |
Description | LABEL, 0.833 IN H X 1.875 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.875" (47.63mm) |
Series | Width 0.833" (21.16mm) |
Packaging Bulk | Material - Body Polyolefin |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.99000 | $397.99 |

