
HX-C-250-WT-K | |
|---|---|
DigiKey Part Number | 2267-HX-C-250-WT-K-ND |
Manufacturer | |
Manufacturer Product Number | HX-C-250-WT-K |
Description | PERMASLEEVE 2:1 HEAT SHRINK SLEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.44" W x 0.25" Dia (11.2mm x 6.4mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 0.44" W x 0.25" Dia (11.2mm x 6.4mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,174.22000 | $1,174.22 |

